8PQ2306-6BA16 | Siemens
Bottom plate, steel, (W x H x D) 600 x 1 x 600 mm, 8PQ2306-6BA16
Unit Price (€ / pc.)
79.8847 € *
Available: 0 pcs.
Leadtime: On Request **
Bottom plate, 8PQ2306-6BA16, Siemens
SIVACON S4 MBB base plate bottom, IP20, W: 600 mm D: 600 mm.
Technical specifications
Width | 600 mm | |
Height | 1 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 600 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |