8PQ2306-8BA03 | Siemens
Roof plate, with cable entry, steel, (W x H x D) 600 x 25.5 x 800 mm, 8PQ2306-8BA03
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Leadtime: On Request **
Roof plate, 8PQ2306-8BA03, Siemens
SIVACON S4 top plate IP40 with cable entry W: 600 mm D: 800 mm.
Technical specifications
Version | with cable entry | |
Width | 600 mm | |
Height | 25.5 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 800 mm | |
Accessory Type | roof plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |