8PQ2308-4BA05 | Siemens

Bottom plate, steel, (W x H x D) 800 x 1.5 x 400 mm, 8PQ2308-4BA05

Order No.: 70P8603
EAN: 4042948162217
MPN:
8PQ2308-4BA05
8PQ23084BA05
Series: SIVACON
Siemens
8PQ2308-4BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.5131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.5131 €

Bottom plate, 8PQ2308-4BA05, Siemens

SIVACON S4 base plate IP55 W: 800 mm D: 400 mm.

Technical specifications
Width 800 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP55
Depth 400 mm
Accessory Type bottom plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes