8PQ2308-6BA02 | Siemens

Roof plate, steel, (W x H x D) 800 x 1.5 x 600 mm, 8PQ2308-6BA02

Order No.: 70P8607
EAN: 4042948161487
MPN:
8PQ2308-6BA02
8PQ23086BA02
Series: SIVACON
Siemens
8PQ2308-6BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.5023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.5023 €

Roof plate, 8PQ2308-6BA02, Siemens

SIVACON S4 top plate IP40, W: 800 mm D: 600 mm.

Technical specifications
Width 800 mm
Height 1.5 mm
Material steel
Degree of protection (IP) IP40
Depth 600 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes