8PQ2308-8BA03 | Siemens

Roof plate, with cable entry, steel, (W x H x D) 800 x 25.5 x 800 mm, 8PQ2308-8BA03

Order No.: 70P8615
EAN: 4042948161586
MPN:
8PQ2308-8BA03
8PQ23088BA03
Series: SIVACON
Siemens
8PQ2308-8BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
170.0867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.0867 €

Roof plate, 8PQ2308-8BA03, Siemens

SIVACON S4 top plate IP40 with cable entry W: 800 mm D: 800 mm.

Technical specifications
Version with cable entry
Width 800 mm
Height 25.5 mm
Material steel
Degree of protection (IP) IP40
Depth 800 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes