8PQ2420-0BA03 | Siemens
Back wall, rectangular, sheet steel, (W x H x D) 350 x 2000 x 25 mm, light gray, 8PQ2420-0BA03
Unit Price (€ / pc.)
170.9078 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 8PQ2420-0BA03, Siemens
SIVACON S4 rear wall, IP55, W: 350 mm.
Technical specifications
Design | rectangular | |
Width | 350 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 25 mm | |
Accessory Type | back wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |