8PQ2420-0BA04 | Siemens

Back wall, rectangular, sheet steel, (W x H x D) 850 x 2000 x 25 mm, light gray, 8PQ2420-0BA04

Order No.: 70P8621
EAN: 4042948179857
MPN:
8PQ2420-0BA04
8PQ24200BA04
Series: SIVACON
Siemens
8PQ2420-0BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
272.9503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
272.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.9503 €

Rear panel, 8PQ2420-0BA04, Siemens

SIVACON S4 rear wall, IP55, W: 850 mm.

Technical specifications
Design rectangular
Width 850 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes