8PQ2420-1BA02 | Siemens
Back wall, rectangular, sheet steel, (W x H x D) 1000 x 2000 x 25 mm, 8PQ2420-1BA02
Unit Price (€ / pc.)
309.4119 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 8PQ2420-1BA02, Siemens
SIVACON S4 rear wall, IP40, W: 1000 mm.
Technical specifications
Design | rectangular | |
Width | 1000 mm | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP40 | |
Depth | 25 mm | |
Accessory Type | back wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |