8PQ2420-2BA01 | Siemens

Back wall, rectangular, sheet steel, (W x H x D) 1200 x 2000 x 25 mm, light gray, 8PQ2420-2BA01

Order No.: 70P8624
EAN: 4042948168264
MPN:
8PQ2420-2BA01
8PQ24202BA01
Series: SIVACON
Siemens
8PQ2420-2BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
410.8594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
410.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.8594 €

Rear panel, 8PQ2420-2BA01, Siemens

SIVACON S4 rear wall, IP55, W: 1200 mm.

Technical specifications
Design rectangular
Width 1200 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 25 mm
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes