8PQ2420-2BA02 | Siemens

Back wall, rectangular, sheet steel, (W x H x D) 1200 x 2000 x 25 mm, 8PQ2420-2BA02

Order No.: 70P8625
EAN: 4042948168257
MPN:
8PQ2420-2BA02
8PQ24202BA02
Series: SIVACON
Siemens
8PQ2420-2BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
372.0297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
372.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.0297 €

Rear panel, 8PQ2420-2BA02, Siemens

SIVACON S4 rear wall, IP40, W: 1200 mm.

Technical specifications
Design rectangular
Width 1200 mm
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes