8PQ2420-8BA02 | Siemens

Back wall, rectangular, sheet steel, (W x H x D) 800 x 2000 x 25 mm, 8PQ2420-8BA02

Order No.: 70P8631
EAN: 4042948160817
MPN:
8PQ2420-8BA02
8PQ24208BA02
Series: SIVACON
Siemens
8PQ2420-8BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
217.0679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.0679 €

Rear panel, 8PQ2420-8BA02, Siemens

SIVACON S4 rear wall, IP40, W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes