8PQ2520-4BA01 | Siemens

Side panel, rectangular, sheet steel, (W x H x D) 45 x 2000 x 400 mm, blue green, 8PQ2520-4BA01

Order No.: 70P8632
EAN: 4042948160961
MPN:
8PQ2520-4BA01
8PQ25204BA01
Series: SIVACON
Siemens
8PQ2520-4BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
493.6358 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
493.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
493.6358 €

Side panel, 8PQ2520-4BA01, Siemens

SIVACON S4 design side wall, D: 400 mm, 1 set =2 unit(s).

Technical specifications
Design rectangular
Width 45 mm
Colour blue green
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 400 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes