8PQ2520-8BA01 | Siemens
Side panel, rectangular, sheet steel, (W x H x D) 45 x 2000 x 800 mm, blue green, 8PQ2520-8BA01
Unit Price (€ / pck.)
846.6731 € *
Available: 0 pck.
Leadtime: On Request **
Side panel, 8PQ2520-8BA01, Siemens
SIVACON S4 design side wall, D: 800 mm, 1 set =2 unit(s).
Technical specifications
Design | rectangular | |
Width | 45 mm | |
Colour | blue green | |
Height | 2000 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 800 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |