8PQ2520-8BA02 | Siemens

Side panel, rectangular, sheet steel, (W x H x D) 9 x 2000 x 800 mm, light gray, 8PQ2520-8BA02

Order No.: 70P8636
EAN: 4042948161012
MPN:
8PQ2520-8BA02
8PQ25208BA02
Series: SIVACON
Siemens
8PQ2520-8BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
479.2844 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
479.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
479.2844 €

Side panel, 8PQ2520-8BA02, Siemens

SIVACON S4 side wall, D: 800 mm, 1 set =2 units.

Technical specifications
Design rectangular
Width 9 mm
Colour light gray
Height 2000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 800 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes