8PQ3000-0BA34 | Siemens

Mounting plate, sheet steel, (W x H x D) 600 x 1900 x 25 mm, 8PQ3000-0BA34

Order No.: 70P8646
EAN: 4042948162668
MPN:
8PQ3000-0BA34
8PQ30000BA34
Series: SIVACON
Siemens
8PQ3000-0BA34 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
224.8148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.8148 €

Mounting panel, 8PQ3000-0BA34, Siemens

SIVACON S4 mounting panel, H: 1900 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 1900 mm
Material sheet steel
Depth 25 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes