8PQ3000-0BA38 | Siemens
Cable support bracket, metal, (W x H x D) 15 x 30 x 400 mm, gray, 8PQ3000-0BA38
Unit Price (€ / pck.)
74.2798 € *
Available: 0 pck.
Leadtime: On Request **
Cable support bracket, 8PQ3000-0BA38, Siemens
SIVACON S4 cable brackets, profile C 30 x 15 mm,D: 400 mm, 1 pack =5 unit(s),.
Technical specifications
Width | 15 mm | |
Colour | gray | |
Height | 30 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | cable support bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |