8PQ3000-0BA41 | Siemens
SIVACON S4 cable brackets, profile C30x15mm,W: 400mm, 1 pack =5 unit(s)
Unit Price (€ / pck.)
139.1705 € *
Available: 0 pck.
Leadtime: 1 Week **
SIVACON S4 cable brackets, profile C30x15mm,W: 400mm, 1 pack =5 unit(s) .
Technical specifications
Version | cable support bracket | |
Width | 400 mm | |
Colour | gray | |
Height | 30 mm | |
Material | metal | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |