8PQ3000-0BA42 | Siemens

Cable support bracket, metal, (W x H x D) 600 x 30 x 15 mm, gray, 8PQ3000-0BA42

Order No.: 70P8652
EAN: 4042948161715
MPN:
8PQ3000-0BA42
8PQ30000BA42
Series: SIVACON
Siemens
8PQ3000-0BA42 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
87.9648 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
87.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
87.9648 €

Cable support bracket, 8PQ3000-0BA42, Siemens

SIVACON S4 cable brackets, profile C 30 x 15 mm,W: 600 mm, 1 pack =5 unit(s).

Technical specifications
Width 600 mm
Colour gray
Height 30 mm
Material metal
Depth 15 mm
Accessory Type cable support bracket
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes