8PQ3000-0BA43 | Siemens
Cable support bracket, metal, (W x H x D) 800 x 30 x 15 mm, 8PQ3000-0BA43
Unit Price (€ / pck.)
142.6096 € *
Available: 0 pck.
Leadtime: On Request **
Cable support bracket, 8PQ3000-0BA43, Siemens
SIVACON S4 cable brackets, profile C 30 x 15 mm,W: 800 mm, 1 pack =5 unit(s).
Technical specifications
Width | 800 mm | |
Height | 30 mm | |
Material | metal | |
Depth | 15 mm | |
Accessory Type | cable support bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |