8PQ3000-0BA57 | Siemens

Subdivision, sheet steel, (W x H x D) 800 x 225 x 800 mm, 8PQ3000-0BA57

Order No.: 70P8660
EAN: 4042948161876
MPN:
8PQ3000-0BA57
8PQ30000BA57
Series: SIVACON
Siemens
8PQ3000-0BA57 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
140.8722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8722 €

Main busbar subdivision, 8PQ3000-0BA57, Siemens

SIVACON S4 MBB separation, mounting position: top front/ rear, W: 800 mm D: 400 mm.

Technical specifications
Width 800 mm
Height 225 mm
Material sheet steel
Depth 800 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes