8PQ3000-0BA71 | Siemens

Traverse, steel, (L x W x H x D) 550 x 550 x 50 x 22 mm, 8PQ3000-0BA71

Order No.: 70P8668
EAN: 4042948162613
MPN:
8PQ3000-0BA71
8PQ30000BA71
Series: SIVACON
Siemens
8PQ3000-0BA71 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
58.3219 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
58.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.3219 €

Crossbar, 8PQ3000-0BA71, Siemens

SIVACON S4, crossbar for W: 600 mm,1 set =2 units.

Technical specifications
Width 550 mm
Height 50 mm
Length 550 mm
Material steel
Depth 22 mm
Accessory Type traverse
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes