8PQ3000-0BA72 | Siemens
Traverse, steel, (L x W x H x D) 750 x 750 x 50 x 22 mm, 8PQ3000-0BA72
Unit Price (€ / pck.)
58.8931 € *
Available: 0 pck.
Leadtime: On Request **
Crossbar, 8PQ3000-0BA72, Siemens
SIVACON S4, crossbar for W: 800 mm,1 set =2 units.
Technical specifications
Width | 750 mm | |
Height | 50 mm | |
Length | 750 mm | |
Material | steel | |
Depth | 22 mm | |
Accessory Type | traverse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |