8PQ3000-0BA80 | Siemens
Main busbar, back, sheet steel, (W x H x D) 600 x 250 x 800 mm, 8PQ3000-0BA80
Unit Price (€ / pc.)
137.3379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.34 € *
Price list
Quantity
Price per unit*
1 pcs.
137.3379 €
3 pcs.
133.8155 €
5 pcs.
130.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main busbar, 8PQ3000-0BA80, Siemens
SIVACON S4 main busbar rear, W: 600 mm D: 800 mm.
Technical specifications
Version | hinten | |
Width | 600 mm | |
Height | 250 mm | |
Material | Stahlblech | |
Product type | Hauptsammelschiene | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |