8PQ3000-0BA82 | Siemens
Plug-in strip, sheet steel, (W x H x D) 42 x 1600 x 40 mm, 8PQ3000-0BA82
Unit Price (€ / pc.)
98.294 € *
Available: 0 pcs.
Leadtime: On Request **
Plug-in strip, 8PQ3000-0BA82, Siemens
SIVACON S4 plug-in strip H: 1600 mm.
Technical specifications
Width | 42 mm | |
Height | 1600 mm | |
Material | sheet steel | |
Depth | 40 mm | |
Accessory Type | plug-in strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |