8PQ3000-0BA86 | Siemens
SIVACON S4 cable brackets, profile C30x15mm, W: 1000mm, 1 pack=5 units
Unit Price (€ / pck.)
85.3111 € *
Available: 0 pck.
Leadtime: 1 Week **
SIVACON S4 cable brackets, profile C30x15mm, W: 1000mm, 1 pack=5 units .
Technical specifications
Width | 1000 mm | |
Colour | gray | |
Height | 30 mm | |
Material | metal | |
Depth | 15 mm | |
Accessory Type | cable support bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |