8PQ3000-1BA01 | Siemens
Crane angle, metal, (W x H x D) 800 x 61 x 74 mm, gray, 8PQ3000-1BA01
Unit Price (€ / pck.)
85.918 € *
Available: 0 pck.
Leadtime: On Request **
Lifting bracket, 8PQ3000-1BA01, Siemens
SIVACON S4 lifting bracket W:800 mm, 1 set =2 units oncept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development with very short lead times.
Technical specifications
Width | 800 mm | |
Colour | gray | |
Height | 61 mm | |
Material | metal | |
Depth | 74 mm | |
Accessory Type | crane angle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |