8PQ3000-1BA02 | Siemens

Crane angle, metal, (W x H x D) 1000 x 61 x 74 mm, gray, 8PQ3000-1BA02

Order No.: 70P8681
EAN: 4042948167939
MPN:
8PQ3000-1BA02
8PQ30001BA02
Series: SIVACON
Siemens
8PQ3000-1BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
108.2305 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
108.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
108.2305 €

Lifting bracket, 8PQ3000-1BA02, Siemens

SIVACON S4 lifting bracket W: 1000 mm, 1 set =2 units oncept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development with very short lead times.

Technical specifications
Width 1000 mm
Colour gray
Height 61 mm
Material metal
Depth 74 mm
Accessory Type crane angle
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes