8PQ3000-1BA05 | Siemens

Mounting plate, sheet steel, (W x H x D) 1200 x 1900 x 25 mm, 8PQ3000-1BA05

Order No.: 70P8684
EAN: 4042948168059
MPN:
8PQ3000-1BA05
8PQ30001BA05
Series: SIVACON
Siemens
8PQ3000-1BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
435.7185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.7185 €

Mounting panel, 8PQ3000-1BA05, Siemens

SIVACON S4 mounting panel, H: 1900 mm W: 1200 mm.

Technical specifications
Width 1200 mm
Height 1900 mm
Material sheet steel
Depth 25 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes