8PQ3000-1BA06 | Siemens

Mounting plate, sheet steel, (W x H x D) 1000 x 1600 x 25 mm, 8PQ3000-1BA06

Order No.: 70P8685
EAN: 4042948168080
MPN:
8PQ3000-1BA06
8PQ30001BA06
Series: SIVACON
Siemens
8PQ3000-1BA06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
389.1062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
389.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.1062 €

Mounting panel, 8PQ3000-1BA06, Siemens

SIVACON S4 mounting panel, H: 1600 mm W: 1000 mm.

Technical specifications
Width 1000 mm
Height 1600 mm
Material sheet steel
Depth 25 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes