8PQ3000-1BA08 | Siemens
Intermediate plate, steel, (W x H) 90 x 1900 mm, 8PQ3000-1BA08
Unit Price (€ / pc.)
142.086 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting panel, 8PQ3000-1BA08, Siemens
SIVACON S4 connecting panel, H: 1900 mm.
Technical specifications
Width | 90 mm | |
Height | 1900 mm | |
Material | steel | |
Accessory Type | intermediate plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |