8PQ3000-1BA14 | Siemens
Subdivision, sheet steel, (W x H x D) 1000 x 225 x 600 mm, 8PQ3000-1BA14
Unit Price (€ / pc.)
239.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar subdivision, 8PQ3000-1BA14, Siemens
SIVACON S4 MBB separation, mounting position: top, W: 1000 mm D: 600 mm.
Technical specifications
Width | 1000 mm | |
Height | 225 mm | |
Material | sheet steel | |
Depth | 600 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |