8PQ3000-1BA22 | Siemens
Main busbar, back, sheet steel, (W x H x D) 1000 x 250 x 800 mm, 8PQ3000-1BA22
Unit Price (€ / pc.)
256.7544 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar, 8PQ3000-1BA22, Siemens
SIVACON S4 main busbar rear, W: 1000 mm D: 800 mm.
Technical specifications
Version | back | |
Width | 1000 mm | |
Height | 250 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | main busbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |