8PQ3000-1BA24 | Siemens

Traverse, steel, (L x W x H x D) 500 x 500 x 50 x 22 mm, 8PQ3000-1BA24

Order No.: 70P8699
EAN: 4042948174210
MPN:
8PQ3000-1BA24
8PQ30001BA24
Series: SIVACON
Siemens
8PQ3000-1BA24 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
58.5242 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
58.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.5242 €

Crossbar, 8PQ3000-1BA24, Siemens

SIVACON S4, crossbar for D: 600 mm 1,set =2 units.

Technical specifications
Width 500 mm
Height 50 mm
Length 500 mm
Material steel
Depth 22 mm
Accessory Type traverse
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes