8PQ3000-1BA25 | Siemens
Traverse, steel, (L x W x H x D) 700 x 700 x 50 x 22 mm, 8PQ3000-1BA25
Unit Price (€ / pck.)
61.5468 € *
Available: 0 pck.
Leadtime: On Request **
Crossbar, 8PQ3000-1BA25, Siemens
SIVACON S4, crossbar for D: 800 mm 1 set =2 units.
Technical specifications
Width | 700 mm | |
Height | 50 mm | |
Length | 700 mm | |
Material | steel | |
Depth | 22 mm | |
Accessory Type | traverse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |