8PQ3000-1BA38 | Siemens
Floor space division, steel, (D) 400 mm, 8PQ3000-1BA38
Unit Price (€ / pc.)
29.7738 € *
Available: 0 pcs.
Leadtime: On Request **
Floor space division, 8PQ3000-1BA38, Siemens
SIVACON S4 base plate partit., D: 400 mm.
Technical specifications
Material | steel | |
Depth | 400 mm | |
Accessory Type | floor space division |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |