8PQ3000-1BA46 | Siemens

Subdivision, sheet steel, (W x H x D) 600 x 2000 x 800 mm, 8PQ3000-1BA46

Order No.: 70P8713
EAN: 4042948174166
MPN:
8PQ3000-1BA46
8PQ30001BA46
Series: SIVACON
Siemens
8PQ3000-1BA46 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
225.9691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.9691 €

Subdivision, 8PQ3000-1BA46, Siemens

SIVACON S4 separation 3NJ6 form 2B, main busbar front D: 800 mm.

Technical specifications
Width 600 mm
Height 2000 mm
Material sheet steel
Depth 800 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes