8PQ3000-1BA52 | Siemens
Subdivision, sheet steel, (W x H x D) 200 x 225 x 400 mm, 8PQ3000-1BA52
Unit Price (€ / pc.)
59.1549 € *
Available: 0 pcs.
Leadtime: On Request **
Main busbar subdivision, 8PQ3000-1BA52, Siemens
SIVACON S4 MBB separation, mounting position: top, W: 200 mm D: 400 mm.
Technical specifications
Width | 200 mm | |
Height | 225 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | subdivision |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |