8PQ3000-1BA53 | Siemens

Subdivision, sheet steel, (W x H x D) 200 x 225 x 600 mm, 8PQ3000-1BA53

Order No.: 70P8719
EAN: 4042948171240
MPN:
8PQ3000-1BA53
8PQ30001BA53
Series: SIVACON
Siemens
8PQ3000-1BA53 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
68.9605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.9605 €

Main busbar subdivision, 8PQ3000-1BA53, Siemens

SIVACON S4 MBB separation, mounting position: top, W: 200 mm D: 600 mm.

Technical specifications
Width 200 mm
Height 225 mm
Material sheet steel
Depth 600 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes