8PQ3000-1BA56 | Siemens

Mounting plate, sheet steel, (W x H x D) 600 x 200 x 400 mm, 8PQ3000-1BA56

Order No.: 70P8722
EAN: 4042948174272
MPN:
8PQ3000-1BA56
8PQ30001BA56
Series: SIVACON
Siemens
8PQ3000-1BA56 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.3825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.3825 €

Mounting panel, 8PQ3000-1BA56, Siemens

SIVACON S4 mounting panel, H: 200 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 200 mm
Material sheet steel
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes