8PQ3000-1BA67 | Siemens

Mounting plate, sheet steel, (W x H x D) 800 x 600 x 400 mm, 8PQ3000-1BA67

Order No.: 70P8727
EAN: 4042948174326
MPN:
8PQ3000-1BA67
8PQ30001BA67
Series: SIVACON
Siemens
8PQ3000-1BA67 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
124.5573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.5573 €

Mounting panel, 8PQ3000-1BA67, Siemens

SIVACON S4 mounting panel, H: 600 mm W: 800 mm.

Technical specifications
Width 800 mm
Height 600 mm
Material sheet steel
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes