8PQ3000-1BA71 | Siemens

Rail distributor connection, (W) 800 mm, 8PQ3000-1BA71

Order No.: 70P8729
EAN: 4042948174982
MPN:
8PQ3000-1BA71
8PQ30001BA71
Series: SIVACON
Siemens
8PQ3000-1BA71 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
109.0992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.0992 €

Rail distributor connection, 8PQ3000-1BA71, Siemens

SIVACON S4 8PS Busbar trunking sys. conn., W: 800 mm.

Technical specifications
Width 800 mm
Accessory Type rail distributor connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes