8PQ3000-1BA72 | Siemens

Rail distributor connection, (W) 1000 mm, 8PQ3000-1BA72

Order No.: 70P8730
EAN: 4042948174999
MPN:
8PQ3000-1BA72
8PQ30001BA72
Series: SIVACON
Siemens
8PQ3000-1BA72 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
176.5722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
176.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.5722 €

Rail distributor connection, 8PQ3000-1BA72, Siemens

SIVACON S4 8PS Busbar trunking sys. conn., W: 1000 mm.

Technical specifications
Width 1000 mm
Accessory Type rail distributor connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes