8PQ3000-1BA76 | Siemens

Cross member, steel, (W) 350 mm, 8PQ3000-1BA76

Order No.: 70P8732
EAN: 4042948177815
MPN:
8PQ3000-1BA76
8PQ30001BA76
Series: SIVACON
Siemens
8PQ3000-1BA76 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.7246 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7246 €

Cross member, 8PQ3000-1BA76, Siemens

SIVACON S4 cross arm for ALPHA system, W: 350 mm.

Technical specifications
Width 350 mm
Material steel
Accessory Type cross member
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes