8PQ3000-1BA78 | Siemens

Cross member, steel, (W) 600 mm, 8PQ3000-1BA78

Order No.: 70P8733
EAN: 4042948177792
MPN:
8PQ3000-1BA78
8PQ30001BA78
Series: SIVACON
Siemens
8PQ3000-1BA78 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.4263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4263 €

Cross member, 8PQ3000-1BA78, Siemens

SIVACON S4 cross arm for ALPHA system, W: 600 mm.

Technical specifications
Width 600 mm
Material steel
Accessory Type cross member
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes