8PQ3000-1BA80 | Siemens
Cross member, steel, (W) 850 mm, 8PQ3000-1BA80
Unit Price (€ / pc.)
44.1371 € *
Available: 0 pcs.
Leadtime: On Request **
Cross member, 8PQ3000-1BA80, Siemens
SIVACON S4 cross arm for ALPHA system, W: 850 mm.
Technical specifications
Width | 850 mm | |
Material | steel | |
Accessory Type | cross member |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |