8PQ3000-2BA23 | Siemens
Mounting plate, sheet steel, (W x H x D) 400 x 800 x 400 mm, 8PQ3000-2BA23
Unit Price (€ / pc.)
97.3182 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting panel, 8PQ3000-2BA23, Siemens
SIVACON S4 mounting panel, H: 800 mm W: 400 mm.
Technical specifications
Width | 400 mm | |
Height | 800 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |