8PQ3000-2BA36 | Siemens
Cable support bracket, (L) 1100 mm, 8PQ3000-2BA36
Unit Price (€ / pck.)
247.7580 € *
Available: 0 pck.
Leadtime: On Request **
Cable support bracket, 8PQ3000-2BA36, Siemens
SIVACON S4 cable brackets, profile C30, W: 1100 mm, 1 pack=5 units.
Technical specifications
Length | 1100 mm | |
Accessory Type | cable support bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |