8PQ3000-2BA51 | Siemens

Mounting plate, sheet steel, (W x H x D) 600 x 300 x 400 mm, 8PQ3000-2BA51

Order No.: 70P8746
EAN: 4042948180389
MPN:
8PQ3000-2BA51
8PQ30002BA51
Series: SIVACON
Siemens
8PQ3000-2BA51 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
81.4793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.4793 €

Mounting panel, 8PQ3000-2BA51, Siemens

SIVACON S4 mounting panel, H: 300 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 300 mm
Material sheet steel
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes