8PQ3000-2BA64 | Siemens

Mounting plate, sheet steel, (W x H x D) 800 x 150 x 400 mm, 8PQ3000-2BA64

Order No.: 70P8750
EAN: 4042948180365
MPN:
8PQ3000-2BA64
8PQ30002BA64
Series: SIVACON
Siemens
8PQ3000-2BA64 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.1608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1608 €

Mounting panel, 8PQ3000-2BA64, Siemens

SIVACON S4 mounting panel, H: 150 mm W: 800 mm.

Technical specifications
Width 800 mm
Height 150 mm
Material sheet steel
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes