8PQ3000-2BA76 | Siemens

Subdivision, sheet steel, (W x H x D) 850 x 225 x 800 mm, 8PQ3000-2BA76

Order No.: 70P8759
EAN: 4042948180174
MPN:
8PQ3000-2BA76
8PQ30002BA76
Series: SIVACON
Siemens
8PQ3000-2BA76 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
175.7630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.7630 €

Main busbar subdivision, 8PQ3000-2BA76, Siemens

SIVACON S4 MBB separation, mounting position: top, W: 850 mm D: 800 mm.

Technical specifications
Width 850 mm
Height 225 mm
Material sheet steel
Depth 800 mm
Accessory Type subdivision
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes